Single Phase EMC/EMI Line Filter 15 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH-15A2H

DigiKey Part Number
4761-IH-15A2H-ND
Manufacturer
Manufacturer Product Number
IH-15A2H
Description
LINE FLTR 250VAC/VDC 15A PANEL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
15 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CQC, CSA, ENEC, TUV, UR, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1097,05300 Kč970,53 Kč
2590,96320 Kč2 274,08 Kč
5086,62100 Kč4 331,05 Kč
10082,48430 Kč8 248,43 Kč
30076,33263 Kč22 899,79 Kč
50073,63200 Kč36 816,00 Kč
1 00070,12009 Kč70 120,09 Kč
2 50065,73508 Kč164 337,70 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč