
ES1-T15 | |
|---|---|
DigiKey Part Number | 4761-ES1-T15-ND |
Manufacturer | |
Manufacturer Product Number | ES1-T15 |
Description | LINE FILTER 250VAC/VDC 15A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 250V 50 ~ 60Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,70000 Kč | 418,70 Kč |
| 20 | 338,79200 Kč | 6 775,84 Kč |
| 40 | 322,61850 Kč | 12 904,74 Kč |
| 60 | 313,52467 Kč | 18 811,48 Kč |
| 100 | 302,43000 Kč | 30 243,00 Kč |
| 260 | 282,73242 Kč | 73 510,43 Kč |
| 500 | 269,99942 Kč | 134 999,71 Kč |
| Unit Price without VAT: | 418,70000 Kč |
|---|---|
| Unit Price with VAT: | 506,62700 Kč |


