
DAC-13H | |
|---|---|
DigiKey Part Number | 4761-DAC-13H-ND |
Manufacturer | |
Manufacturer Product Number | DAC-13H |
Description | PWR ENT, IEC APPLIANCE INLET, 10 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CE, cULus, KC, SEMKO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,84320 Kč | 696,08 Kč |
| 50 | 26,50780 Kč | 1 325,39 Kč |
| 100 | 25,24170 Kč | 2 524,17 Kč |
| 350 | 23,10500 Kč | 8 086,75 Kč |
| 700 | 22,00200 Kč | 15 401,40 Kč |
| 1 050 | 21,38156 Kč | 22 450,64 Kč |
| 2 800 | 19,95245 Kč | 55 866,86 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |






