
PF0001/63 | |
|---|---|
DigiKey Part Number | 5073-PF0001/63-ND |
Manufacturer | |
Manufacturer Product Number | PF0001/63 |
Description | 3 POLE FUSED INLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Included | |
Panel Cutout Dimensions | Rectangular - 27.30mm x 31.12mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, CSA, ENEC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |






