
128240D FC BW-3 | |
|---|---|
DigiKey Part Number | 1756-1047-ND |
Manufacturer | |
Manufacturer Product Number | 128240D FC BW-3 |
Description | GRAPHIC DISPLAY FSTN - - |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 92.00mm W x 53.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.32mm W x 0.32mm H | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,66000 Kč | 939,66 Kč |
| 10 | 772,41100 Kč | 7 724,11 Kč |
| 100 | 675,95710 Kč | 67 595,71 Kč |
| Unit Price without VAT: | 939,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 136,98860 Kč |





