
128240C FC BW-3 | |
|---|---|
DigiKey Part Number | 1756-1045-ND |
Manufacturer | |
Manufacturer Product Number | 128240C FC BW-3 |
Description | GRAPHIC DISPLAY FSTN - - |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 70.00mm W x 35.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.22mm W x 0.22mm H | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 472,93719 Kč | 255 386,08 Kč |
| Unit Price without VAT: | 472,93719 Kč |
|---|---|
| Unit Price with VAT: | 572,25400 Kč |


