
AMG240128PR-G-W6WFDW | |
|---|---|
DigiKey Part Number | 5491-AMG240128PR-G-W6WFDW-ND |
Manufacturer | |
Manufacturer Product Number | AMG240128PR-G-W6WFDW |
Description | GRAPHIC DISPLAY FSTN BLACK 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 4" (101.60mm) 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 4" (101.60mm) | |
Viewing Area | 92.00mm W x 60.50mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | Parallel | |
Controller Type | UC1608 | |
Graphics Color | Black | |
Background Color | Gray | |
Dot Size | 0.37mm W x 0.33mm H | |
Dot Pitch | 0.40mm W x 0.36mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,09000 Kč | 692,09 Kč |
| 10 | 561,27700 Kč | 5 612,77 Kč |
| 100 | 485,69630 Kč | 48 569,63 Kč |
| Unit Price without VAT: | 692,09000 Kč |
|---|---|
| Unit Price with VAT: | 837,42890 Kč |


