128240C FC BW-RGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
128240C FC BW-RGB
128240C FC BW-RGB

128240C FC BW-RGB

DigiKey Part Number
1756-1046-ND
Manufacturer
Manufacturer Product Number
128240C FC BW-RGB
Description
GRAPHIC DISPLAY FSTN RGB -
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Red, Green, Blue (RGB) FSTN - Film Super-Twisted Nematic 240 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Displaytech
Series
Packaging
Bulk
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
70.00mm W x 35.00mm H
Backlight
LED - Red/Green/Blue
Dot Pixels
240 x 128
Interface
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
0.22mm W x 0.22mm H
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500552,34370 Kč276 171,85 Kč
Unit Price without VAT:552,34370 Kč
Unit Price with VAT:668,33588 Kč