Zener Diode 47 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY47

DigiKey Part Number
4878-ZPY47CT-ND - Cut Tape (CT)
4878-ZPY47TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY47
Description
DIODE ZENER 47V 1.3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZPY47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 35 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 730
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
103,84300 Kč38,43 Kč
1002,43580 Kč243,58 Kč
5002,07880 Kč1 039,40 Kč
1 0001,55385 Kč1 553,85 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0001,40687 Kč7 034,35 Kč
10 0001,09190 Kč10 919,00 Kč
15 0001,04269 Kč15 640,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč