
ZMY24 | |
|---|---|
DigiKey Part Number | 4878-ZMY24TR-ND - Tape & Reel (TR) 4878-ZMY24CT-ND - Cut Tape (CT) 4878-ZMY24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY24 |
Description | DIODE ZENER 24V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,64320 Kč | 364,32 Kč |
| 500 | 2,90150 Kč | 1 450,75 Kč |
| 1 000 | 1,51186 Kč | 1 511,86 Kč |
| 2 000 | 1,49978 Kč | 2 999,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28088 Kč | 6 404,40 Kč |
| 10 000 | 1,11289 Kč | 11 128,90 Kč |
| 15 000 | 1,07090 Kč | 16 063,50 Kč |
| 25 000 | 1,02890 Kč | 25 722,50 Kč |
| 35 000 | 1,00342 Kč | 35 119,70 Kč |
| 50 000 | 0,98775 Kč | 49 387,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











