
6-1419166-2 | |
|---|---|
DigiKey Part Number | 17-6-1419166-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-1419166-2 |
Description | 1X4MALE IL ASSY "B" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Male Insert Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1419166-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 33,79404 Kč | 50 691,06 Kč |
| Unit Price without VAT: | 33,79404 Kč |
|---|---|
| Unit Price with VAT: | 40,89079 Kč |





