
ZMM20 | |
|---|---|
DigiKey Part Number | 4878-ZMM20TR-ND - Tape & Reel (TR) 4878-ZMM20CT-ND - Cut Tape (CT) 4878-ZMM20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM20 |
Description | DIODE ZENER 20V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM20 Models |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 500 | 0,90796 Kč | 453,98 Kč |
| 1 000 | 0,79540 Kč | 795,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,67278 Kč | 1 681,95 Kč |
| 5 000 | 0,59672 Kč | 2 983,60 Kč |
| 7 500 | 0,55782 Kč | 4 183,65 Kč |
| 12 500 | 0,51408 Kč | 6 426,00 Kč |
| 17 500 | 0,48813 Kč | 8 542,27 Kč |
| 25 000 | 0,46289 Kč | 11 572,25 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

