Zener Diode 20 V 500 mW ±2% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM20B

DigiKey Part Number
4878-ZMM20B-ND
Manufacturer
Manufacturer Product Number
ZMM20B
Description
DIODE ZENER 20V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM20B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Packaging
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 470
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,58300 Kč25,83 Kč
1001,59580 Kč159,58 Kč
5001,16202 Kč581,01 Kč
1 0001,02092 Kč1 020,92 Kč
2 5000,86764 Kč2 169,10 Kč
5 0000,77256 Kč3 862,80 Kč
10 0000,69241 Kč6 924,10 Kč
50 0000,55175 Kč27 587,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč