do-214ac-sma
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
do-214ac-sma
DO-214AC, SMA

Z1SMA5.6

DigiKey Part Number
4878-Z1SMA5.6TR-ND - Tape & Reel (TR)
4878-Z1SMA5.6CT-ND - Cut Tape (CT)
4878-Z1SMA5.6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z1SMA5.6
Description
DIODE ZENER 5.6V 1W DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
Z1SMA5.6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 500 mV
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
103,68400 Kč36,84 Kč
1002,31550 Kč231,55 Kč
5002,02080 Kč1 010,40 Kč
1 0001,55770 Kč1 557,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,15775 Kč8 683,12 Kč
15 0001,09460 Kč16 419,00 Kč
22 5001,03145 Kč23 207,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč