Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2F-Y-TR DC24

DigiKey Part Number
Z130TR-ND - Tape & Reel (TR)
Z130CT-ND - Cut Tape (CT)
Z130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6K-2F-Y-TR DC24
Description
RELAY TELECOM DPDT 1A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2F-Y-TR DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Fully
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Operate Voltage
19.2 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Surface Mount
Operate Time
3 ms
Coil Voltage
24VDC
Release Time
3 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
125VAC, 60VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 60W
Coil Resistance
5.22 kOhms
Coil Current
4.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G6K-2F DC24Omron Electronics Inc-EMC Div3 576Z114-ND106,46000 KčParametric Equivalent
G6K-2F-TR DC24Omron Electronics Inc-EMC Div786Z114CT-ND99,95000 KčParametric Equivalent
G6K-2F-Y DC24Omron Electronics Inc-EMC Div3 67039-G6K-2F-YDC24-ND105,62000 KčParametric Equivalent
In-Stock: 351
Factory Stock: 5 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1088,96900 Kč889,69 Kč
2584,96640 Kč2 124,16 Kč
5082,05600 Kč4 102,80 Kč
10079,24230 Kč7 924,23 Kč
25075,66840 Kč18 917,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90070,93404 Kč63 840,64 Kč
1 80068,49513 Kč123 291,23 Kč
2 70067,10704 Kč181 189,01 Kč
Manufacturers Standard Package
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč