
SMF6.0CA | |
|---|---|
DigiKey Part Number | 4878-SMF6.0CATR-ND - Tape & Reel (TR) 4878-SMF6.0CACT-ND - Cut Tape (CT) 4878-SMF6.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0CA |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.42A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF6.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.6V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.42A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 3,08670 Kč | 308,67 Kč |
| 500 | 2,46936 Kč | 1 234,68 Kč |
| 1 000 | 2,26358 Kč | 2 263,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68740 Kč | 5 062,20 Kč |
| 6 000 | 1,27584 Kč | 7 655,04 Kč |
| 9 000 | 0,88192 Kč | 7 937,28 Kč |
| 15 000 | 0,81892 Kč | 12 283,80 Kč |
| 21 000 | 0,80254 Kč | 16 853,34 Kč |
| 30 000 | 0,69293 Kč | 20 787,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





