Diode 400 V 1A Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1G-AQ

DigiKey Part Number
4878-SL1G-AQTR-ND - Tape & Reel (TR)
4878-SL1G-AQCT-ND - Cut Tape (CT)
4878-SL1G-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1G-AQ
Description
DIODE STANDARD 400V 1A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SL1G-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F (SMF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,65670 Kč165,67 Kč
5001,20696 Kč603,48 Kč
1 0001,06124 Kč1 061,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87506 Kč2 625,18 Kč
6 0000,78095 Kč4 685,70 Kč
9 0000,73292 Kč6 596,28 Kč
15 0000,67891 Kč10 183,65 Kč
21 0000,64688 Kč13 584,48 Kč
30 0000,61573 Kč18 471,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč