
S8M-AQ | |
|---|---|
DigiKey Part Number | 4878-S8M-AQ-ND |
Manufacturer | |
Manufacturer Product Number | S8M-AQ |
Description | DIODE STANDARD 1000V 8A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S8M-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 100 | 6,26160 Kč | 626,16 Kč |
| 500 | 4,35078 Kč | 2 175,39 Kč |
| 1 000 | 4,12905 Kč | 4 129,05 Kč |
| 3 000 | 4,07242 Kč | 12 217,26 Kč |
| 6 000 | 4,04051 Kč | 24 243,06 Kč |
| 12 000 | 3,74111 Kč | 44 893,32 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










