
TVP06B601CA-G | |
|---|---|
DigiKey Part Number | 641-2009-2-ND - Tape & Reel (TR) 641-2009-1-ND - Cut Tape (CT) 641-2009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP06B601CA-G |
Description | TVS DIODE 513VWM 828VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 828V Clamp 720mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B601CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 513V | |
Voltage - Breakdown (Min) | 570V | |
Voltage - Clamping (Max) @ Ipp | 828V | |
Current - Peak Pulse (10/1000µs) | 720mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 100 | 9,57510 Kč | 957,51 Kč |
| 500 | 7,64328 Kč | 3 821,64 Kč |
| 1 000 | 7,07633 Kč | 7 076,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,17341 Kč | 18 520,23 Kč |
| 6 000 | 5,77445 Kč | 34 646,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


