
S250F | |
|---|---|
DigiKey Part Number | 4878-S250F-ND |
Manufacturer | |
Manufacturer Product Number | S250F |
Description | BRIDGE RECT 1P 600V 0.8A TO269AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | S250F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA MINIDIL SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,66304 Kč | 13 315,20 Kč |
| Unit Price without VAT: | 2,66304 Kč |
|---|---|
| Unit Price with VAT: | 3,22228 Kč |











