
GBUK8G | |
|---|---|
DigiKey Part Number | 4878-GBUK8G-ND |
Manufacturer | |
Manufacturer Product Number | GBUK8G |
Description | BRIDGE RECT 1PHASE 380V 5.6A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 380 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBUK8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 380 V | |
Current - Average Rectified (Io) | 5.6 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 380 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,35443 Kč | 24 354,43 Kč |
| Unit Price without VAT: | 24,35443 Kč |
|---|---|
| Unit Price with VAT: | 29,46886 Kč |











