


S1J-AQ | |
|---|---|
DigiKey Part Number | 4878-S1J-AQCT-ND - Cut Tape (CT) 4878-S1J-AQDKR-ND - Digi-Reel® 4878-S1J-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | S1J-AQ |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1J-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5 | Diotec Semiconductor | 6 195 | 4878-M5CT-ND | 0,08000 Kč | Parametric Equivalent |
| S1J | Diotec Semiconductor | 2 424 | 4878-S1JCT-ND | 0,15000 Kč | Parametric Equivalent |
| S1J-AQ | Diotec Semiconductor | 5 705 | 4878-S1J-AQCT-ND | 0,08000 Kč | Parametric Equivalent |
| M5 | DComponents | 7 500 | 5245-M5TR-ND | 0,03167 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 25 | 0,75600 Kč | 18,90 Kč |
| 100 | 0,62780 Kč | 62,78 Kč |
| 250 | 0,56696 Kč | 141,74 Kč |
| 500 | 0,53040 Kč | 265,20 Kč |
| 1 000 | 0,49996 Kč | 499,96 Kč |
| 2 500 | 0,46784 Kč | 1 169,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,67863 Kč | 5 089,72 Kč |
| 15 000 | 0,60999 Kč | 9 149,85 Kč |
| 22 500 | 0,57498 Kč | 12 937,05 Kč |
| 37 500 | 0,53561 Kč | 20 085,38 Kč |
| 52 500 | 0,51227 Kč | 26 894,17 Kč |
| 75 000 | 0,48959 Kč | 36 719,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

