Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

M5

DigiKey Part Number
4878-M5CT-ND - Cut Tape (CT)
4878-M5DKR-ND - Digi-Reel®
4878-M5TR-ND
Manufacturer
Manufacturer Product Number
M5
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1JDiotec Semiconductor2 4244878-S1JCT-ND3,78000 KčParametric Equivalent
S1J-AQDiotec Semiconductor5 7054878-S1J-AQCT-ND2,10000 KčParametric Equivalent
NRVA4005T3Gonsemi142 679NRVA4005T3GOSCT-ND7,77000 KčSimilar
M5DComponents7 5005245-M5TR-ND0,78258 KčParametric Equivalent
In-Stock: 6 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
250,35280 Kč8,82 Kč
1000,28980 Kč28,98 Kč
2500,25952 Kč64,88 Kč
5000,24106 Kč120,53 Kč
1 0000,22552 Kč225,52 Kč
2 5000,20922 Kč523,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
7 5000,35165 Kč2 637,38 Kč
15 0000,31267 Kč4 690,05 Kč
22 5000,29277 Kč6 587,32 Kč
37 5000,27038 Kč10 139,25 Kč
52 5000,25711 Kč13 498,27 Kč
75 0000,24419 Kč18 314,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč