
MMBT7002KDW-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBT7002KDW-AQTR-ND - Tape & Reel (TR) 4878-MMBT7002KDW-AQCT-ND - Cut Tape (CT) 4878-MMBT7002KDW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT7002KDW-AQ |
Description | MOSFET 2N-CH 60V 0.3A SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA 295mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT7002KDW-AQ Models |
Category | Vgs(th) (Max) @ Id 1.75V @ 250µA |
Manufacturer Diotec Semiconductor | Gate Charge (Qg) (Max) @ Vgs 0.44nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 21pF @ 25V |
Part Status Active | Power - Max 295mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Grade Automotive |
FET Feature Logic Level Gate | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 300mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V | Supplier Device Package SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 100 | 2,17110 Kč | 217,11 Kč |
| 500 | 1,59420 Kč | 797,10 Kč |
| 1 000 | 1,40712 Kč | 1 407,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16874 Kč | 3 506,22 Kč |
| 6 000 | 1,04837 Kč | 6 290,22 Kč |
| 9 000 | 0,98697 Kč | 8 882,73 Kč |
| 15 000 | 0,91791 Kč | 13 768,65 Kč |
| 21 000 | 0,87697 Kč | 18 416,37 Kč |
| 30 000 | 0,83717 Kč | 25 115,10 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |



