Parametric Equivalent

MMBT7002KDW | |
|---|---|
DigiKey Part Number | 4878-MMBT7002KDWTR-ND - Tape & Reel (TR) 4878-MMBT7002KDWCT-ND - Cut Tape (CT) 4878-MMBT7002KDWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT7002KDW |
Description | MOSFET 2N-CH 60V 0.3A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA 295mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT7002KDW Models |
Category | Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V |
Manufacturer Diotec Semiconductor | Vgs(th) (Max) @ Id 1.75V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 0.44nC @ 4.5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 21pF @ 25V |
Technology MOSFET (Metal Oxide) | Power - Max 295mW |
Configuration 2 N-Channel (Dual) | Operating Temperature -55°C ~ 150°C (TJ) |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 300mA | Supplier Device Package SOT-363 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT7002KDW-AQ | Diotec Semiconductor | 542 | 4878-MMBT7002KDW-AQCT-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 100 | 2,11060 Kč | 211,06 Kč |
| 500 | 1,54832 Kč | 774,16 Kč |
| 1 000 | 1,36624 Kč | 1 366,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13391 Kč | 3 401,73 Kč |
| 6 000 | 1,01660 Kč | 6 099,60 Kč |
| 9 000 | 0,95676 Kč | 8 610,84 Kč |
| 15 000 | 0,88945 Kč | 13 341,75 Kč |
| 21 000 | 0,84955 Kč | 17 840,55 Kč |
| 30 000 | 0,81076 Kč | 24 322,80 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |



