
BC806-16HR | |
|---|---|
DigiKey Part Number | 1727-BC806-16HRTR-ND - Tape & Reel (TR) 1727-BC806-16HRCT-ND - Cut Tape (CT) 1727-BC806-16HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC806-16HR |
Description | TRANS PNP 80V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 80MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC806-16HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,47300 Kč | 34,73 Kč |
| 50 | 2,47960 Kč | 123,98 Kč |
| 100 | 2,15550 Kč | 215,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15361 Kč | 3 460,83 Kč |
| 6 000 | 1,03313 Kč | 6 198,78 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

