Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z18

DigiKey Part Number
4878-MM3Z18CT-ND - Cut Tape (CT)
4878-MM3Z18DKR-ND - Digi-Reel®
4878-MM3Z18TR-ND
Manufacturer
Manufacturer Product Number
MM3Z18
Description
DIODE ZENER 18V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z18-AQDiotec Semiconductor1 8004878-MM3Z18-AQCT-ND2,10000 KčParametric Equivalent
MM3Z18BDiotec Semiconductor3 0004878-MM3Z18BCT-ND2,10000 KčParametric Equivalent
MM3Z18Diotec Semiconductor2 8324878-MM3Z18CT-ND2,10000 KčParametric Equivalent
In-Stock: 2 832
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,67200 Kč16,80 Kč
1000,55850 Kč55,85 Kč
2500,50312 Kč125,78 Kč
5000,46994 Kč234,97 Kč
1 0000,44243 Kč442,43 Kč
Bulk
QuantityUnit PriceExt Price
3 0000,66172 Kč1 985,16 Kč
6 0000,58864 Kč3 531,84 Kč
9 0000,55136 Kč4 962,24 Kč
15 0000,50937 Kč7 640,55 Kč
21 0000,48448 Kč10 174,08 Kč
30 0000,46027 Kč13 808,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč