
MM3Z18-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z18-AQCT-ND - Cut Tape (CT) 4878-MM3Z18-AQDKR-ND - Digi-Reel® 4878-MM3Z18-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z18-AQ |
Description | DIODE ZENER 18V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z18-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 45 Ohms | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z18 | Diotec Semiconductor | 2 832 | 4878-MM3Z18CT-ND | 2,10000 Kč | Parametric Equivalent |
| MM3Z18B | Diotec Semiconductor | 3 000 | 4878-MM3Z18BCT-ND | 2,10000 Kč | Parametric Equivalent |
| MM3Z18-AQ | Diotec Semiconductor | 1 800 | 4878-MM3Z18-AQCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,78960 Kč | 19,74 Kč |
| 100 | 0,65720 Kč | 65,72 Kč |
| 250 | 0,59300 Kč | 148,25 Kč |
| 500 | 0,55518 Kč | 277,59 Kč |
| 1 000 | 0,52348 Kč | 523,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81962 Kč | 2 458,86 Kč |
| 6 000 | 0,73073 Kč | 4 384,38 Kč |
| 9 000 | 0,68535 Kč | 6 168,15 Kč |
| 15 000 | 0,63428 Kč | 9 514,20 Kč |
| 21 000 | 0,60401 Kč | 12 684,21 Kč |
| 30 000 | 0,57458 Kč | 17 237,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

