
MM3Z18 | |
|---|---|
DigiKey Part Number | 4878-MM3Z18CT-ND - Cut Tape (CT) 4878-MM3Z18DKR-ND - Digi-Reel® 4878-MM3Z18TR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z18 |
Description | DIODE ZENER 18V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z18 Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z18-AQ | Diotec Semiconductor | 1 800 | 4878-MM3Z18-AQCT-ND | 2,10000 Kč | Parametric Equivalent |
| MM3Z18B | Diotec Semiconductor | 3 000 | 4878-MM3Z18BCT-ND | 2,10000 Kč | Parametric Equivalent |
| MM3Z18 | Diotec Semiconductor | 2 832 | 4878-MM3Z18CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,67200 Kč | 16,80 Kč |
| 100 | 0,55850 Kč | 55,85 Kč |
| 250 | 0,50312 Kč | 125,78 Kč |
| 500 | 0,46994 Kč | 234,97 Kč |
| 1 000 | 0,44243 Kč | 442,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66172 Kč | 1 985,16 Kč |
| 6 000 | 0,58864 Kč | 3 531,84 Kč |
| 9 000 | 0,55136 Kč | 4 962,24 Kč |
| 15 000 | 0,50937 Kč | 7 640,55 Kč |
| 21 000 | 0,48448 Kč | 10 174,08 Kč |
| 30 000 | 0,46027 Kč | 13 808,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

