Parametric Equivalent

LDI8119-2.5EN | |
|---|---|
DigiKey Part Number | 4878-LDI8119-2.5EN-ND |
Manufacturer | |
Manufacturer Product Number | LDI8119-2.5EN |
Description | IC REG LIN 2.5V 500MA SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI8119-2.5EN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.6 µA | |
Current - Supply (Max) | 3.6 µA | |
PSRR | 80dB ~ 45dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35548 Kč | 13 066,44 Kč |
| Unit Price without VAT: | 4,35548 Kč |
|---|---|
| Unit Price with VAT: | 5,27013 Kč |




