
KBPC10/15/2502WP | |
|---|---|
DigiKey Part Number | 4878-KBPC10/15/2502WP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC10/15/2502WP |
Description | BRIDGE RECT 1P 200V 25A KBPC WP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC WP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC10/15/2502WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC WP | |
Supplier Device Package | KBPC WP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,41000 Kč | 80,41 Kč |
| 10 | 52,66700 Kč | 526,67 Kč |
| 160 | 34,66406 Kč | 5 546,25 Kč |
| 640 | 29,37627 Kč | 18 800,81 Kč |
| 1 120 | 27,71007 Kč | 31 035,28 Kč |
| 2 080 | 26,76244 Kč | 55 665,88 Kč |
| Unit Price without VAT: | 80,41000 Kč |
|---|---|
| Unit Price with VAT: | 97,29610 Kč |











