Diode 3000 V 200mA Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV3

DigiKey Part Number
4878-HV3CT-ND - Cut Tape (CT)
4878-HV3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HV3
Description
DIODE STD 3000V 200MA DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 3000 V 200mA Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
HV3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
400 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
3 µA @ 3000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
3000 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
6 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV3Diotec Semiconductor2 6764878-HV3CT-ND8,61000 KčParametric Equivalent
In-Stock: 2 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,27000 Kč52,70 Kč
1003,30930 Kč330,93 Kč
5002,45928 Kč1 229,64 Kč
1 0002,18421 Kč2 184,21 Kč
2 0001,95261 Kč3 905,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0001,70130 Kč8 506,50 Kč
10 0001,54577 Kč15 457,70 Kč
15 0001,46647 Kč21 997,05 Kč
25 0001,37736 Kč34 434,00 Kč
35 0001,32458 Kč46 360,30 Kč
50 0001,27328 Kč63 664,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč