
GP02-30-E3/54 | |
|---|---|
DigiKey Part Number | GP02-30-E3/54GITR-ND - Tape & Reel (TR) GP02-30-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP02-30-E3/54 |
Description | DIODE STD 3000V 250MA DO204AL |
Customer Reference | |
Detailed Description | Diode 3000 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | GP02-30-E3/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 3000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 3000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV3 | Diotec Semiconductor | 2 676 | 4878-HV3CT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,82500 Kč | 228,25 Kč |
| 100 | 15,23820 Kč | 1 523,82 Kč |
| 500 | 11,97894 Kč | 5 989,47 Kč |
| 1 000 | 10,93030 Kč | 10 930,30 Kč |
| 2 000 | 10,04807 Kč | 20 096,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 9,00646 Kč | 49 535,53 Kč |
| 11 000 | 8,43081 Kč | 92 738,91 Kč |
| 16 500 | 8,13765 Kč | 134 271,23 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


