GBU6M-T is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Diotec Semiconductor
cms-in-stock: 884
Unit Price: 18,73000 Kč
Datasheet
gbu
cms-photo-disclaimer

GBU6M-T

cms-digikey-product-number
4878-GBU6M-T-ND
cms-manufacturer
cms-manufacturer-product-number
GBU6M-T
cms-description
BRIDGE RECT 1PHASE 1KV 4.2A GBU
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
cms-eda-cad-models
GBU6M-T Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4.2 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
6006,69320 Kč4 015,92 Kč
Unit Price without VAT:6,69320 Kč
Unit Price with VAT:8,09877 Kč