
0731570003 | |
|---|---|
DigiKey Part Number | 23-0731570003-ND |
Manufacturer | |
Manufacturer Product Number | 0731570003 |
Description | 1.85MM JACK,PCB,50 OHM,COMPRESSI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Number of Ports 1 |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
Mounting Type Panel Mount; Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 392,52000 Kč | 1 392,52 Kč |
| 10 | 1 183,69600 Kč | 11 836,96 Kč |
| 25 | 1 109,62120 Kč | 27 740,53 Kč |
| 50 | 1 056,70240 Kč | 52 835,12 Kč |
| 100 | 1 006,32790 Kč | 100 632,79 Kč |
| Unit Price without VAT: | 1 392,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 684,94920 Kč |


