GBU10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6M

DigiKey Part Number
4878-GBU6M-ND
Manufacturer
Manufacturer Product Number
GBU6M
Description
BRIDGE RECT 1PHASE 1KV 4.2A GBU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU6M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4.2 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1011,64100 Kč116,41 Kč
1007,54850 Kč754,85 Kč
5005,78876 Kč2 894,38 Kč
1 0005,22166 Kč5 221,66 Kč
2 0004,74436 Kč9 488,72 Kč
5 0004,22747 Kč21 137,35 Kč
10 0003,90802 Kč39 080,20 Kč
50 0003,57587 Kč178 793,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč