Terminal Block Connector 3 Position Feed Through, Isolated Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-562/281-420

DigiKey Part Number
2946-280-562/281-420-ND
Manufacturer
Manufacturer Product Number
280-562/281-420
Description
2-CONDUCTOR ACTUATOR TERMINAL BL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through, Isolated Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-562/281-420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
3
Number of Levels
2; Connected
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
LED, Resistor
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1783,27000 Kč783,27 Kč
10566,64500 Kč5 666,45 Kč
25510,78240 Kč12 769,56 Kč
50477,99080 Kč23 899,54 Kč
100451,97300 Kč45 197,30 Kč
250425,96696 Kč106 491,74 Kč
500411,29048 Kč205 645,24 Kč
Manufacturers Standard Package
Unit Price without VAT:783,27000 Kč
Unit Price with VAT:947,75670 Kč