
EGL1A | |
|---|---|
DigiKey Part Number | 4878-EGL1ATR-ND - Tape & Reel (TR) 4878-EGL1ACT-ND - Cut Tape (CT) 4878-EGL1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL1A |
Description | DIODE STANDARD 50V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | EGL1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,09240 Kč | 209,24 Kč |
| 500 | 2,04606 Kč | 1 023,03 Kč |
| 1 000 | 1,67390 Kč | 1 673,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,76538 Kč | 1 913,45 Kč |
| 5 000 | 0,73675 Kč | 3 683,75 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |







