
THVD1452DGS | |
|---|---|
DigiKey Part Number | 296-THVD1452DGS-ND |
Manufacturer | |
Manufacturer Product Number | THVD1452DGS |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1452DGS Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,59000 Kč | 82,59 Kč |
| 10 | 62,40000 Kč | 624,00 Kč |
| 80 | 52,51938 Kč | 4 201,55 Kč |
| 160 | 50,31519 Kč | 8 050,43 Kč |
| 320 | 48,50141 Kč | 15 520,45 Kč |
| 560 | 47,27420 Kč | 26 473,55 Kč |
| 1 040 | 46,12314 Kč | 47 968,07 Kč |
| 2 560 | 44,76894 Kč | 114 608,49 Kč |
| Unit Price without VAT: | 82,59000 Kč |
|---|---|
| Unit Price with VAT: | 99,93390 Kč |










