
DI0A4N45SQ2 | |
|---|---|
DigiKey Part Number | 4878-DI0A4N45SQ2TR-ND - Tape & Reel (TR) 4878-DI0A4N45SQ2CT-ND - Cut Tape (CT) 4878-DI0A4N45SQ2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI0A4N45SQ2 |
Description | MOSFET 2N-CH 450V 0.4A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 450V 400mA (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI0A4N45SQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 450V | |
Current - Continuous Drain (Id) @ 25°C | 400mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 160pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 13,99800 Kč | 139,98 Kč |
| 100 | 9,15460 Kč | 915,46 Kč |
| 500 | 7,07364 Kč | 3 536,82 Kč |
| 1 000 | 6,40320 Kč | 6 403,20 Kč |
| 2 000 | 5,83875 Kč | 11 677,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,36401 Kč | 21 456,04 Kč |
| 8 000 | 4,96480 Kč | 39 718,40 Kč |
| 12 000 | 4,76144 Kč | 57 137,28 Kč |
| 20 000 | 4,59943 Kč | 91 988,60 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |










