
DB35-01 | |
|---|---|
DigiKey Part Number | 4878-DB35-01-ND |
Manufacturer | |
Manufacturer Product Number | DB35-01 |
Description | BRIDGE RECT 3PHASE 100V 35A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 100 V Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB35-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, DB-35 | |
Supplier Device Package | DB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,25000 Kč | 121,25 Kč |
| 50 | 63,82360 Kč | 3 191,18 Kč |
| 100 | 58,27270 Kč | 5 827,27 Kč |
| 500 | 48,55436 Kč | 24 277,18 Kč |
| 1 000 | 46,61270 Kč | 46 612,70 Kč |
| Unit Price without VAT: | 121,25000 Kč |
|---|---|
| Unit Price with VAT: | 146,71250 Kč |











