
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-4 | Voltage Rating 125V |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Wire Leads | Insert Material Polyurethane (PUR) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,64000 Kč | 1 185,64 Kč |
| 20 | 959,68650 Kč | 19 193,73 Kč |
| 40 | 913,91400 Kč | 36 556,56 Kč |
| 60 | 888,16617 Kč | 53 289,97 Kč |
| 100 | 856,76270 Kč | 85 676,27 Kč |
| Unit Price without VAT: | 1 185,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 434,62440 Kč |

