Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4052325003-002

DigiKey Part Number
A142394-ND
Manufacturer
Manufacturer Product Number
T4052325003-002
Description
CIRC CBL 5POS RCPT TO PLUG 3.28'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
T4052325003-002 Models
Product Attributes
cms-filter-similar-products
Category
2nd Connector Number of Positions
3
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M8
Packaging
Bag
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
3
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Gray
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1359,28000 Kč359,28 Kč
10305,29000 Kč3 052,90 Kč
30282,50000 Kč8 475,00 Kč
50272,49940 Kč13 624,97 Kč
100259,49960 Kč25 949,96 Kč
250243,26436 Kč60 816,09 Kč
500231,66800 Kč115 834,00 Kč
Manufacturers Standard Package
Unit Price without VAT:359,28000 Kč
Unit Price with VAT:434,72880 Kč