DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL20MD

DigiKey Part Number
4878-CL20MD-ND
Manufacturer
Manufacturer Product Number
CL20MD
Description
DIODE CUR REG 90V 34MA 1W
Customer Reference
Detailed Description
Current Regulation Diode 90V 34mA 1W DO-213AA
Datasheet
 Datasheet
EDA/CAD Models
CL20MD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Anode - Cathode (Vak)(Max)
90V
Regulator Current (Max)
34mA
Voltage - Limiting (Max)
3V
Power - Max
1W
Applications
LED Driver
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-213AA
Supplier Device Package
DO-213AA (MINIMELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 135
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
1010,54600 Kč105,46 Kč
1006,82020 Kč682,02 Kč
5006,64674 Kč3 323,37 Kč
1 0006,10492 Kč6 104,92 Kč
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč