Current Regulation Diode 90V 44mA 1W DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL30MD

DigiKey Part Number
4878-CL30MDTR-ND - Tape & Reel (TR)
4878-CL30MDCT-ND - Cut Tape (CT)
4878-CL30MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL30MD
Description
DIODE CUR REG 90V 44MA 1W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 90V 44mA 1W DO-213AA
Datasheet
 Datasheet
EDA/CAD Models
CL30MD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
90V
Regulator Current (Max)
44mA
Voltage - Limiting (Max)
3V
Power - Max
1W
Applications
LED Driver
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-213AA
Supplier Device Package
DO-213AA (MINIMELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,99200 Kč69,92 Kč
1004,56080 Kč456,08 Kč
5004,18910 Kč2 094,55 Kč
1 0003,93230 Kč3 932,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,07663 Kč7 691,58 Kč
5 0002,57330 Kč12 866,50 Kč
7 5002,17940 Kč16 345,50 Kč
12 5002,16165 Kč27 020,62 Kč
17 5001,39856 Kč24 474,80 Kč
25 0001,35175 Kč33 793,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč