


CL40M45 | |
|---|---|
DigiKey Part Number | 4878-CL40M45TR-ND - Tape & Reel (TR) 4878-CL40M45CT-ND - Cut Tape (CT) 4878-CL40M45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL40M45 |
Description | DIODE CUR REG 90V 46MA 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 90V 46mA 1W DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | CL40M45 Models |
Category | Power - Max 1W |
Manufacturer Diotec Semiconductor | Applications LED Driver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Anode - Cathode (Vak)(Max) 90V | Package / Case DO-214AA, SMB |
Regulator Current (Max) 46mA | Supplier Device Package DO-214AA (SMB) |
Voltage - Limiting (Max) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 100 | 4,70360 Kč | 470,36 Kč |
| 500 | 3,53648 Kč | 1 768,24 Kč |
| 1 000 | 3,15936 Kč | 3 159,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,67983 Kč | 8 039,49 Kč |
| 6 000 | 2,43808 Kč | 14 628,48 Kč |
| 9 000 | 2,31484 Kč | 20 833,56 Kč |
| 15 000 | 2,17632 Kč | 32 644,80 Kč |
| 21 000 | 2,09429 Kč | 43 980,09 Kč |
| 30 000 | 2,01455 Kč | 60 436,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



