Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C20

DigiKey Part Number
4878-BZX84C20TR-ND - Tape & Reel (TR)
4878-BZX84C20CT-ND - Cut Tape (CT)
4878-BZX84C20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C20
Description
DIODE ZENER 20V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B20Diotec Semiconductor3 0004878-BZX84B20CT-ND0,08000 KčParametric Equivalent
BZX84C20-AQDiotec Semiconductor3 0004878-BZX84C20-AQCT-ND0,08000 KčParametric Equivalent
BZX84C20-CDiotec Semiconductor3 0004878-BZX84C20-CCT-ND0,11000 KčParametric Equivalent
BZX84C20Diotec Semiconductor9184878-BZX84C20CT-ND0,14000 KčParametric Equivalent
BZX84B20_R1_00001Panjit International Inc.3 0003757-BZX84B20_R1_00001CT-ND0,14000 KčParametric Equivalent
In-Stock: 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,20500 Kč22,05 Kč
1001,36070 Kč136,07 Kč
5000,98690 Kč493,45 Kč
1 0000,86533 Kč865,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71022 Kč2 130,66 Kč
6 0000,63173 Kč3 790,38 Kč
9 0000,59165 Kč5 324,85 Kč
15 0000,54655 Kč8 198,25 Kč
21 0000,51982 Kč10 916,22 Kč
30 0000,49382 Kč14 814,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč