Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B16-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84B16-AQ-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B16-AQ |
Description | DIODE ZENER 16V 300MW SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B16-AQ Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B16 | Diotec Semiconductor | 2 777 | 4878-BZX84B16CT-ND | 3,99000 Kč | Parametric Equivalent |
| BZX84B16 | Good-Ark Semiconductor | 4 439 | 4786-BZX84B16CT-ND | 2,94000 Kč | Parametric Equivalent |
| BZX84B16-AU_R1_000A1 | Panjit International Inc. | 1 636 | 3757-BZX84B16-AU_R1_000A1CT-ND | 2,52000 Kč | Parametric Equivalent |
| BZX84B16-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B16-TP-ND | 0,58941 Kč | Parametric Equivalent |
| BZX84B16_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84B16_R1_00001CT-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92601 Kč | 2 778,03 Kč |
| Unit Price without VAT: | 0,92601 Kč |
|---|---|
| Unit Price with VAT: | 1,12047 Kč |






