Parametric Equivalent

BZX84B16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B16_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B16_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B16_R1_00001 |
Description | DIODE ZENER 16V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60477 Kč | 1 814,31 Kč |
| 6 000 | 0,53720 Kč | 3 223,20 Kč |
| 9 000 | 0,50270 Kč | 4 524,30 Kč |
| 15 000 | 0,46387 Kč | 6 958,05 Kč |
| 21 000 | 0,44086 Kč | 9 258,06 Kč |
| 30 000 | 0,41846 Kč | 12 553,80 Kč |
| 75 000 | 0,36926 Kč | 27 694,50 Kč |
| 150 000 | 0,33883 Kč | 50 824,50 Kč |
| 300 000 | 0,31325 Kč | 93 975,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,53700 Kč | 15,37 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 500 | 0,75780 Kč | 378,90 Kč |
| 1 000 | 0,71570 Kč | 715,70 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


