Zener Diode 16 V 350 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B16

DigiKey Part Number
4786-BZX84B16TR-ND - Tape & Reel (TR)
4786-BZX84B16CT-ND - Cut Tape (CT)
4786-BZX84B16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B16
Description
DIODE ZENER 16V 350MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 350 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
350 mW
Mfr
Impedance (Max) (Zzt)
40 Ohms
Series
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,77300 Kč17,73 Kč
1001,08450 Kč108,45 Kč
5000,78292 Kč391,46 Kč
1 0000,68489 Kč684,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55921 Kč1 677,63 Kč
6 0000,49563 Kč2 973,78 Kč
9 0000,46315 Kč4 168,35 Kč
15 0000,42661 Kč6 399,15 Kč
21 0000,40492 Kč8 503,32 Kč
30 0000,38383 Kč11 514,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč